Dell P8P1P Laptop battery 11.40 V 4650 mAh Rechargeable

MPN
P8P1P
Brand
Dell
EAN-13
4057657559692
Order Code
16-1280
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £84.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/08/2026

Dell P8P1P is the manufacturer's part number for a reliable laptop battery designed for seamless integration with select Dell laptops. This rechargeable battery has an output of 11.40 volts and a capacity of 4650 milliampere-hours, making it suitable for devices that demand consistent power delivery for extended computing tasks. Such batteries are typically utilised in engineering applications where uninterrupted portable power is essential, such as fieldwork requiring computational data analysis or real-time system monitoring. The Akku P8P1P, as an alternate description, underscores its compatibility and performance reliability within Dell's ecosystem, ensuring efficient energy management for mobile workstations.
Battery Size Non-standard rechargeable
Capacity 4650mAh
Chemistry LiPo
Pack Size 1
Voltage 11.40V
Product Type Laptop battery
Range of use Laptop
Rechargeable Yes

Reviews

Be the first to submit a review

Trustpilot