Dell DELL-CP5723 EcoLoop Pro Backpack Black Laptop Backpack

MPN
DELL-CP5723
Brand
Dell
EAN-13
5397184635544
Order Code
16-1269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £56.45 £47.98
10+ £46.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Dell DELL-CP5723, bearing the manufacturer's part number 00884116417293, is an EcoLoop Pro Backpack designed primarily for the secure carriage of laptops, such as a MacBook, and other essential computing devices. This black laptop backpack, alternatively known as a carrying bag or airpack, is engineered to provide robust protection and efficient organisation of electronic equipment, integrating specialised compartments for laptops and accessories. The EcoLoop Pro model is constructed with environmentally conscious materials, aligning with sustainability initiatives while delivering durability and resilience in diverse engineering environments, such as fieldwork, site visits, or on-the-go technical assessments. Its design facilitates easy transportation, making it an essential accessory for engineers who require reliable and ergonomic solutions for carrying sensitive technological equipment.
Type Laptop backpack
Colour Black
Height 440mm
Width 310mm
Compatibility Dell G Series Gaming, Alienware and Dell Rugged Laptop Series
Depth 170mm
Design Backpack
Dimensions (W x H x D) 310 x 440 x 170 mm
Handle(s) Yes
Harmonized System (HS) code 84733080
Linear mass density 840 D
Material Fabric
Maximum screen size 39.6 cm (15.6)
Notebook compartment dimensions (W x D x H) 270 x 400 x 25 mm
Product main colour Black
Protection features Water resistant
Shoulder strap Yes
Surface colouration Monochromatic
Tablet compartment Yes
Total amount of recycled materials used for making 100%
Waterproof Yes
Weight 660g

Reviews

Be the first to submit a review

Trustpilot