Dell C5GV2 Laptop battery 7.60 V 8500 mAh Rechargeable

MPN
C5GV2
Brand
Dell
EAN-13
4057657559647
Order Code
16-1265
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £120.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/08/2026

Dell C5GV2 is a high-capacity rechargeable laptop battery designed to deliver reliable power supply with a nominal voltage of 7.60 volts and a substantial capacity of 8500 milliampere-hours. This battery, also referred to as the Akku C5GV2, is tailored for use in Dell laptops, ensuring optimal performance and longevity. Engineered for compatibility and efficiency, the C5GV2 battery is ideal for maintaining the continuous operation of portable computing devices where consistent energy support is crucial. It is particularly suited for applications requiring extended battery life in mobile computing environments, such as fieldwork and travel, where access to power sources may be limited. The battery's design meets stringent standards for safety and performance, making it a reliable component in professional and technical settings.
Battery Size Non-standard rechargeable
Capacity 8500mAh
Chemistry LiPo
Pack Size 1
Voltage 7.60V
Product Type Laptop battery
Range of use Laptop
Rechargeable Yes

Reviews

Be the first to submit a review

Trustpilot