Dell A5580C Laptop Battery GJKNX 7.6V 8550mAh Original High-Quality

MPN
A5580C
Brand
Dell
EAN-13
4057657556554
Order Code
08-9072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £112.00
10+ £107.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 05/10/2026

The Dell A5580C laptop battery, model GJKNX, is a high-capacity power source with a voltage of 7.6 V and 8550 mAh capacity. This Dell original battery is designed to provide long-lasting power for compatible Dell laptops. It serves as a reliable spare or replacement battery for maintaining optimal laptop performance.
Type Laptop battery
Capacity 8550mAh
Rechargeable Yes
Size Non-standard rechargeable
Technology Li-ion
Voltage 7.6V

Reviews

Be the first to submit a review

Trustpilot