Dell 74VT4 Laptop PSU 65W 19.5V DC 3.34A Compact, Reliable Power Supply

Image Representative of Range

Dell 74VT4 Laptop PSU 65W 19.5V DC 3.34A Compact, Reliable Power Supply

MPN
74VT4
Brand
Dell
EAN-13
4052739999649
Order Code
11-6633
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 4 despatched in 4 working days

Dell's 74VT4 Laptop PSU is a reliable power supply unit delivering 65 W at 19.5 V DC with a current of 3.34 A. It’s designed for consistent and efficient performance, making it an essential accessory for powering Dell laptops. Ideal for replacing faulty chargers or serving as a spare, this PSU ensures continued laptop functionality.
Type Laptop PSU
Output Voltage 19.5V DC
Power Rating 65W
Output Current 3.34A
Input Voltage 240V AC
Cable Length 1.75m
Harmonized System (HS) code 85044090
Inputs 3-pin C5
LED indicators Yes
Max. output current 3.34A
Output Power 65 W
Power 65W
Power Supply Type Indoor
Product colour Black
Purpose Laptop
Used at Mains socket

Reviews

Be the first to submit a review

Trustpilot