DELL 470-AAVI DELL 470-AAVI network transceiver module Copper 10000 Mbit/s SFP+

MPN
470-AAVI
Brand
Dell
EAN-13
5397063836536
Order Code
71-6988
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £360.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The SFP+ 1GbE Twinax Direct attach copper cables provide highly reliable communication links with superior bit error rate (BER) performance. These copper cables are designed as a cost-effective and lower power alternative to optical cable assemblies for short length interconnects between active network equipment.

This product is compatible with the following systems:
BSN Controller Node
BSN Recorder Node
BSN Services Node
Dell EMC Networking N22-ON
Dell EMC Networking N32-ON
Dell EMC PowerSwitch Z9332F-ON
Dell EMC PowerSwitch Z9432F-ON
Dell Networking C148P
Dell Networking C91
Dell Networking N15 Series
Dell Networking N2 Series
Dell Networking N224
Dell Networking N224P
Dell Networking N248
Dell Networking N248P
Dell Networking N3 Series
Dell Networking N324
Dell Networking N324F
Dell Networking N324P
Dell Networking N348
Dell Networking N348P
Dell Networking N4 Series
Dell Networking N432
Dell Networking N432F
Dell Networking N464
Dell Networking N464F
Dell Networking S448
Dell Networking S448T-ON
Dell Networking S4112-ON
Dell Networking S4128
Dell Networking S4148
Dell Networking S5212F-ON
Dell Networking S5224F-ON
Dell Networking S5232F-ON
Dell Networking S5248F-ON
Dell Networking S5296F-ON
Dell Networking S61
Dell Networking X118
Dell Networking X126
Dell Networking X152
Dell Networking X412
Dell Networking Z91
PowerConnect 6224
PowerConnect 6224F
PowerConnect 6224P
PowerConnect 6248
PowerConnect 6248P
PowerConnect 724
PowerConnect 724F
PowerConnect 724P
PowerConnect 748
PowerConnect 748P
PowerConnect 748R
PowerConnect 824
PowerConnect 824F
PowerConnect M824K
PowerEdge C413
PowerEdge C642
PowerEdge FC43
PowerEdge FC63
PowerEdge FC64
PowerEdge FC83
PowerEdge FX2
PowerEdge M64
PowerEdge M64 VRTX
PowerEdge R33
PowerEdge R43
PowerEdge R44
PowerEdge R53
PowerEdge R54
PowerEdge R63
PowerEdge R64
PowerEdge R6415
PowerEdge R73
PowerEdge R73XD
PowerEdge R74
PowerEdge R74XD
PowerEdge R74xd2
PowerEdge R7415
PowerEdge R7425
PowerEdge R84
PowerEdge R93
PowerEdge R94
PowerEdge R94xa
PowerEdge T33
PowerEdge T44
PowerEdge T63
PowerEdge T64
  • Provides 1GbE connectivity up to 7 Meters
  • Use in qualified Dell platforms

Reviews

Be the first to submit a review

Trustpilot