Dell 450-AGOQ Laptop PSU 90W 20V 4.5A Original High-Quality Supply

MPN
450-AGOQ
Brand
Dell
EAN-13
4057657556387
Order Code
08-9070
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £91.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Dell manufactures the 450-AGOQ Laptop PSU, a 90 W power supply unit providing 20 V DC at 4.5 A. This adaptable power source is ideal for charging laptops and other compatible devices. It serves as a universal solution for those in need of a reliable laptop power supply. Please note, this product does not include a power lead to plug socket, this is a power unit with connection lead to the laptop, requires a cloverleaf mains lead such as 23-6500.
Type Laptop PSU
Output Voltage 20V DC
Output Current 4.5A
Cable Length 1.80m
Cables included AC
Dim (L x W x H) 130 x 66 x 22.5 mm
Factory colour Black
Harmonized System (HS) code 85044095
Height 22.5mm
Inputs 3-pin C5 Mickey Mouse
LED indicators Yes
Length 130mm
Max. output current 4.5A
Misc Attribute 1 Notebook adapter,
Output USB-C® plug
Output current (max.) - rounded 4.5A
Output Power 90 W
Power 90W
Power current type AC-to-DC
Power Supply Type Indoor
Product colour Black
Purpose Laptop
Quantity per pack 1 pc(s)
Weight 0.278
Width 66mm

Reviews

Be the first to submit a review

Trustpilot