Deko Light Light Fittings Wall light (+ motion detector) 627199

Deko Light Brand: Deko Light
The parts in the group consist of wall lights with motion detectors and up/down lighting options, manufactured by Deko Light, featuring a sleek stainless steel design compatible with GU10 bulbs.
Description Image Product Buy Pricing (Ex VAT) (Ø) Coverage max. (width) Depth Dim Height PIR detection angle (horizontal) Weight Width Type IP Rating Base Energy efficiency rating Factory colour Light bulb included Material Misc Attribute Number of bulbs Operating Voltage Protection Class
Deko Light 731007 Zilly Wall Light Motion Detector Stainless Steel GU10
Deko Light 731007 Zilly Wall Light Motion Detector Stainless Steel GU10
Order code: 08-9033
MPN: 731007
1+ £61.72
Price per unit Ex VAT
70mm 6m 110mm (Ø x H) 70 mm x 215 mm 215mm 120° 793g Wall light (+ motion detector) IP44 GU10 n.rel. Stainless steel No Stainless steel Cylindrical 2 230V I
Deko Light 731011 Zilly II Wall Light Up/Down Motion GU10 Steel
Deko Light 731011 Zilly II Wall Light Up/Down Motion GU10 Steel
Extended range
Order code: 08-9036
MPN: 731011

Available to back orderBack order, lead time 11 days
1+ £48.45
Price per unit Ex VAT
60mm 108mm (Ø x H) 60 mm x 220 mm 220mm 1086g 70mm Wall light (+ motion detector) IP44 GU10 n.rel. Stainless steel No Stainless steel Cylindrical 2 230V I

Trustpilot