Deko Light 731007 Zilly Wall Light Motion Detector Stainless Steel GU10

MPN
731007
Brand
Deko Light
EAN-13
4042943135391
Order Code
08-9033
Country of Origin
China
View Full Product Range (2)

Discontinued


The Deko Light Zilly Up & Down Motion 731007 wall light is a stainless steel fixture featuring a motion detector for enhanced security. It is ideal for indoor use, particularly as a bedroom light or wall spotlight. This wall-mounted lamp combines functionality with modern design.
Type Wall light (+ motion detector)
IP Rating IP44
(Ø) 70mm
Base GU10
Coverage max. (width) 6m
Depth 110mm
Dim (Ø x H) 70 mm x 215 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 215mm
Light bulb included No
Material Stainless steel
Misc Attribute Cylindrical
Number of bulbs 2
Operating Voltage 230V
PIR detection angle (horizontal) 120°
Protection Class I
Weight 793g

Trustpilot