Deko Light 731011 Zilly II Wall Light Up/Down Motion GU10 Steel

MPN
731011
Brand
Deko Light
EAN-13
4042943135438
Order Code
08-9036
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Deko Light Zilly II Up and Down Motion 731011 wall light is a stainless steel, wall-mounted light featuring a built-in motion detector. This GU10 wall spotlight is ideal for indoor lighting, particularly in bedrooms where ambient up and down lighting is desired. The reliable functionality and sleek design make it a suitable choice for both residential and commercial applications.
Type Wall light (+ motion detector)
IP Rating IP44
(Ø) 60mm
Base GU10
Depth 108mm
Dim (Ø x H) 60 mm x 220 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 220mm
Light bulb included No
Material Stainless steel
Misc Attribute Cylindrical
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Weight 1086g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot