Deko Light 620184 Miram LED Pendant Light 2.2W Black Monochrome

Order Code:

08-9022

Brand: Deko Light MPN: 620184 EAN-13: 4042943175069
Qty Unit Price (Ex VAT)
1+ £79.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Deko Light 620184 LED pendant light features a sleek black design with a 2.2 W monochrome LED. It is ideal for enhancing indoor lighting, particularly as living room or dining room light. This versatile pendant light provides stylish and efficient illumination for modern interiors.
Type LED pendant light
Colour Black
Power 2.2W
Voltage 3.7V
(Ø) 120mm
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Dimensions (Ø) 120 mm
Energy efficiency rating n.rel.
IP Rating IP54
Light bulb included Yes
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Protection Class III
Total luminous flux 196lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot