Deko Light 620184 Miram LED Pendant Light 2.2W Black Monochrome

MPN
620184
Brand
Deko Light
EAN-13
4042943175069
Order Code
08-9022
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Housing colour:

    Black White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £79.79 £67.82
10+ £65.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Deko Light 620184 LED pendant light features a sleek black design with a 2.2 W monochrome LED. It is ideal for enhancing indoor lighting, particularly as living room or dining room light. This versatile pendant light provides stylish and efficient illumination for modern interiors.
Type LED pendant light
Housing colour Black
IP Rating IP54
Energy efficiency rating n.a
Colour Temperature 3000K
Diameter 120mm
Dimensions 120mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 2.2W
Misc Attribute Circular
Nominal Voltage 3.7V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 196lm
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot