Deko Light 620183 LED Pendant Light 2.2W Monochrome White

MPN
620183
Brand
Deko Light
EAN-13
4042943175052
Order Code
08-9021
Country of Origin
China
  • Quickly find another product in this range by Housing colour:

    Black White
View Full Product Range (2)

Discontinued


Deko Light's Miram 620183 is a monochrome LED pendant light with a power consumption of 2.2 watts, designed in white. This elegant fixture is ideal for indoor lighting, providing efficient and stylish illumination for dining room or living room settings. It serves as a refined ceiling light, enhancing the atmosphere of any space.
Type LED pendant light
Housing colour White
IP Rating IP54
Energy efficiency rating n.a
Colour Temperature 3000K
Diameter 120mm
Dimensions 120mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 2.2W
Misc Attribute Circular
Nominal Voltage 3.7V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 196lm
Suitable for number of light sources 1

Trustpilot