Deko Light Indoor Light Fittings High voltage mounting rail 627177

Deko Light Brand: Deko Light
The Deko Light parts are components of a 3-phase high voltage rail system, including socket and adapter units available in various capacities and colours.
Description Image Product Buy Pricing (Ex VAT) Housing colour Type IP Rating Energy efficiency rating Component Dimensions (L x W x H) Height/depth Housing Material Length Nominal Voltage Protection class according to IEC 61140 Series Width
Deko Light 710024 D Line Socket Adapter 3-Phase White 10kg Capacity
Deko Light 710024 D Line Socket Adapter 3-Phase White 10kg Capacity
Standard range
Order code: 08-9026
MPN: 710024

Despatched within 4 working days - 51 in stock
1+ £18.70
10+ £17.69
Price per unit Ex VAT
White High voltage mounting rail IP20 n.a Busbar 59 x 54 x 103mm 103mm Plastic 59mm 230V I 3-phase 54mm
Deko Light 710026 D Line Adapter High Voltage Rail 3-Phase Black
Deko Light 710026 D Line Adapter High Voltage Rail 3-Phase Black
Standard range
Order code: 08-9027
MPN: 710026

Despatched within 4 working days - 86 in stock
1+ £19.55
10+ £18.50
Price per unit Ex VAT
Black High voltage mounting rail IP20 n.a Busbar 59 x 54 x 103mm 103mm Plastic 59mm 230V I 3-phase 54mm

Trustpilot