Deko Light 710026 D Line Adapter High Voltage Rail 3-Phase Black

MPN
710026
Brand
Deko Light
EAN-13
4042943158529
Order Code
08-9027
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Housing colour:

    Black White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
10+ £18.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The Deko Light 710026 D Line socket adapter is a high voltage mounting rail suitable for busbar systems. It features a 3-phase design and comes in black. Typical applications include professional lighting installations and complex electrical systems.
Type High voltage mounting rail
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Component Busbar
Dimensions (L x W x H) 59 x 54 x 103mm
Height/depth 103mm
Housing Material Plastic
Length 59mm
Nominal Voltage 230V
Protection class according to IEC 61140 I
Series 3-phase
Width 54mm

Reviews

Be the first to submit a review

Trustpilot