Deko Light 710024 D Line Socket Adapter 3-Phase White 10kg Capacity

MPN
710024
Brand
Deko Light
EAN-13
4042943158505
Order Code
08-9026
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Deko Light 710024 D Line socket adapter is a high voltage mounting rail designed for 3-phase busbar systems. This white adapter typically facilitates efficient power distribution in professional lighting installations. It is ideal for both commercial and industrial environments requiring robust and reliable electrical connectivity.
Type High voltage mounting rail
Colour White
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Component Busbar
Dimensions (L x W x H) 59 x 54 x 103 mm
Height 103mm
Length 59mm
Material Plastic
Protection Class I
Series 3-phase
Width 54mm

Reviews

Be the first to submit a review

Trustpilot