Deko Light 872128 MINI LED Driver 24V 4W Constant Voltage

Order Code:

08-9066

Brand: Deko Light MPN: 872128 EAN-13: 4042943169747

Discontinued


The Deko Light LED driver, model number 872128, is a 24V constant voltage unit with a power output of 4W. Designed for efficient LED operation, it provides a current up to 170 mA, suitable for LED strip installations. This compact LED power supply is ideal for small-scale lighting projects.
Type LED driver
Connection Clamp
Dim (L x W x H) 53 x 27 x 21 mm
Factory colour Black
Height 21mm
Input voltage (max.) 240V
IP Rating IP65
Length 53mm
Max. output current 170mA
Max. power 4W
Max. temperature 50°C
Min. input voltage 220V
Min. temperature -20°C
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output current (max.) - rounded 170mA
Output current (min.) 0mA
Output voltage (max.) 24V
Power range 4 W (max)
Protection Class II
Width 27mm

Trustpilot