Deko Light 862229 OCTO LED Driver 12V 12W Constant Voltage

MPN
862229
Brand
Deko Light
EAN-13
4042943170354
Order Code
08-9063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
10+ £13.67
100+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Deko Light LED driver, model 862229, is a 12V/12W constant voltage power supply unit that delivers up to 1000 mA, ideal for powering LED strips. It is designed for efficient energy distribution and compact installation in a variety of LED lighting applications. This product is perfect for both residential and commercial environments where reliable illumination is required.
Type LED driver
Output Voltage 12V
Max Output Power 12W
Input Voltage 240V
Colour Black
Connection Open end cable
Dimensions (L x W x H) 50 x 48 x 24 mm
Height 24mm
IP Rating IP65
Length 50mm
Max. output current 1000mA
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 220V
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 0mA
Protection Class II
Width 48mm

Reviews

Be the first to submit a review

Trustpilot