Deko Light 862223 FLAT LED Driver 12W 350mA Constant Current

MPN
862223
Brand
Deko Light
EAN-13
4042943170293
Order Code
08-9062
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Deko Light LED driver 862223 is a constant current power supply with a 12 W output and 350 mA current, suitable for powering LED strips. This compact LED driver operates at a voltage range of 2 to 35 V, making it versatile for various LED applications. It is ideal for use in residential and commercial lighting installations where efficient and reliable LED performance is required.
Type LED driver
Output Voltage 2V
Max Output Power 12W
Output Current 350mA
Input Voltage 240V
Colour Black
Connection Clamp
Dimensions (L x W x H) 128 x 50 x 13 mm
Height 13mm
IP Rating IP20
Length 128mm
Max. output current 350mA
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 220V
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Power (min.) 0.7W
Protection Class II
Weight 150g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot