Deko Light 843519 RF-smart LED Floodlight 50W RGB+CCT IP65 230V

MPN
843519
Brand
Deko Light
EAN-13
4042943175953
Order Code
08-9058
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £226.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Deko Light 843519 LED outdoor floodlight features a 50 W power output with RGB+CCT capabilities, offering warm to cool white lighting. Designed for outdoor use, it is rated IP65 for weather resistance, making it suitable for gardens and outdoor lighting needs. Ideal for enhancing outdoor areas, this floodlight combines energy-efficient LED technology with versatile colour options.
Type LED outdoor floodlight
Colour Temperature 2700K
Power 50W
Bulb Type LED (monochrome)
Colour Rendering Index 80 Ra
Dim (L x W x H) 48 x 220 x 311 mm
Energy Consumption 50 kWh/1000h
Energy efficiency rating E (A - G)
Factory colour Black
Feed length 1.5m
Height 311mm
Length 48mm
Light bulb included Yes
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 4800lm
Weight 2100g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot