Deko Light 620178 Alwaid LED Wall Light 4W White RAL9016 Compact Fit

MPN
620178
Brand
Deko Light
EAN-13
4042943174697
Order Code
08-9020
Country of Origin
China
  • Quickly find another product in this range by Misc Attribute:

    Square Trapezoid
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Deko Light's Alwaid 2 Set, model 620178, is an LED recessed wall light in a monochrome form with a power rating of 4 watts. This sleek, white (RAL9016) recessed spotlight provides efficient lighting suitable for modern interiors. It can be typically applied in residential or commercial settings to enhance architectural designs with its subtle illumination.
Type LED recessed wall light
Colour White (RAL9016)
Power 4W
Voltage 230V
IP Rating IP20
Energy efficiency rating G (A - G)
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
Depth 39.9mm
Diameter 71.2mm
Dimensions (Ø x D) 71.2 mm x 39.9 mm
Light bulb included Yes
Material Aluminium (die-cast)
Misc Attribute Square
Number of bulbs 1
Protection Class I
Protection screen Satinised
Radiation Angle 100°
Recess depth 39.9mm
Recess Diameter 71.2mm
Total luminous flux 230lm
Weight 71g

Reviews

Be the first to submit a review

Trustpilot