Deko Light 565388 Dione LED Recessed Light 8.5W 750lm 3000/4000K White

MPN
565388
Brand
Deko Light
EAN-13
4042943176820
Order Code
08-9000
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Deko Light 565388 Dione IP LED recessed light is an energy-efficient, built-in LED spotlight. With a power consumption of 8.5 watts, it is ideal for discreet, stylish illumination in indoor settings. Its sleek white finish makes it suitable for modern home or office applications.
Type LED recessed light
Colour White
Power 8.5W
IP Rating IP20
Energy efficiency rating E (A - G)
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
Diameter 82mm
Dimensions (Ø x H) 82 mm x 41 mm
Energy Consumption 7 kWh/1000h
Height 41mm
Light bulb included Yes
Light features Swivelling
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Outside Ø 82mm
Protection Class II
Radiation Angle 36°
Recess depth 41mm
Recess Diameter 68mm
Swivel range (max.) 30°
Total luminous flux 750lm

Reviews

Be the first to submit a review

Trustpilot