Deko Light 565318 Acrux LED Recessed Light 16W White Stainless Steel

MPN
565318
Brand
Deko Light
EAN-13
4042943153432
Order Code
08-8986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £25.00
10+ £23.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Deko Light 565318 Acrux is a white 16 W LED recessed light designed for energy-efficient lighting. This stainless steel light is ideal for built-in ceiling applications. Suitable for modern homes and offices, it provides monochrome illumination and is energy efficiency class F.
Type LED recessed light
Housing colour Warm white, Neutral white, Cool white
IP Rating IP20
Energy efficiency rating F (A - G)
Base Built-in LED
Built-in diameter 145mm
Built-in height/depth 63mm
Diameter 174mm
Dimensions (Ø x H) 174 x 68.5mm
Energy Consumption 17 kWh/1000h
Height/depth 68.5mm
Housing Material Plastic
Lamp type LED (monochrome)
Light features Selectable colour
Light outlet bulb included
Max. system power 16W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Suitable for number of light sources 1
Weight 300g

Reviews

Be the first to submit a review

Trustpilot