Dehner Elektronik YSD 20L-2400830 PSU Module 24V DC 0.83A 20W 1 Output

MPN
YSD 20L-2400830
EAN-13
4251125203739
Order Code
02-4776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Dehner Elektronik YSD 20L-2400830 AC/DC PSU module (+ enclosure) is an industrial power supply unit that converts AC to 24 V DC at 0.83 A, providing 20 W of power with a single output. As a rail mount power supply unit, it is designed for easy integration into DIN rail systems. This module is ideal for industrial and automation applications where reliable and compact power solutions are required.
Type AC/DC PSU module (+ enclosure)
Output Voltage 24V DC
Output Current 830mA
Number of Outputs 1
Power Rating 20W
Connection Screw terminal
Max. operating temperature (derating) 70°C
Max. output current 0.83A
Maximum Operating Temperature 50°C
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 2 Switched PSU
Operating temperature (min.) -30°C
Output type (power supply units) Fixed voltage
PSU features Regulated

Reviews

Be the first to submit a review

Trustpilot