Dehner Elektronik SYS 1888-1809 Power Supply 9V DC 2A 18W with Plug-Set EU/US/

Order Code:

16-1260

Brand: Dehner Elektronik MPN: SYS 1888-1809 inkl. Plug-Set EU/US/UK/AU + Anschlu EAN-13: 4251125204989

Discontinued


Dehner Elektronik 1888-1809 is a power supply unit designed for versatile and reliable DC power delivery, featuring a 9V output at 2A with a total power capacity of 18W. This model includes an interchangeable plug set compatible with EU, US, UK, and AU sockets, enhancing its adaptability for various regional standards. The device is engineered to provide stable and efficient power conversion, suitable for a range of electronic equipment such as telecommunications devices, electronic test equipment, and small-scale consumer electronics requiring a 9V DC input. Its robust construction ensures dependable performance in both professional and domestic applications, making it a practical solution for engineers and technicians who frequently operate in international contexts.
Type AC/DC bench/mains PSU
Input Voltage 240V AC
Output Voltage 9V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 18W
Cable Length 137cm
Dimensions (L x W x H) 35.5 x 50 x 78 mm
Height 78mm
Input voltage (max.) 264V AC
Length 35.5mm
Max. output current 2A
Min. input voltage 90V AC
No. of Inputs 1
No. of outputs 1
Output current (max.) - rounded 2A
Weight 105g
Width 50mm

Trustpilot