Dehner Elektronik SYS 1621-45 travel charger 45W 1x USB-C PD 3.0 QC white set

Order Code:

16-1257

Brand: Dehner Elektronik MPN: SYS 1621-45 USB-C PD 3.0 QC with Plug Set EAN-13: 4251125204934

Discontinued


Dehner Elektronik SYS 1621-45 is a robust travel charger engineered to deliver a power output of 45 watts through a USB-C Power Delivery 3.0 port, catering to a broad spectrum of electronic devices requiring efficient and reliable charging solutions. This compact yet versatile charger is equipped with Quick Charge technology, ensuring swift and effective power transfer, making it particularly suitable for use with laptops, tablets, and smartphones. The inclusion of a comprehensive plug set enhances its utility for global travellers, facilitating seamless use across various international sockets. With part number 3397124, this product presents an ideal solution for engineers seeking a dependable power source suitable for both personal and professional devices in diverse locations.
Type SYS 1621-45 USB-C PD 3.0 QC with Plug Set
Colour White
Dimensions (L x W x H) 65 x 65 x 28 mm
Height 28mm
Length 65mm
Max. output current 3A
No. of outputs 1
Output current (max.) - rounded 3A
Output Voltage 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/2.2A
Outputs 1x USB-C®
Power 45W
Product Type Travel charger
Suitable For Universal
Weight 150g
Width 65mm

Trustpilot