Dehner Elektronik SYS 1621-30 Charger USB-C PD QC 3.0 White 60W with adapters

MPN
SYS 1621-30 USB-C PD 3.0 QC with Plug Set
EAN-13
4251125204927
Order Code
16-1256
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.46 £20.79
10+ £20.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Dehner Elektronik SYS 1621-30 is a versatile charger designed to deliver efficient power output with its USB-C Power Delivery and Quick Charge 3.0 capabilities, providing up to 60 watts of power. This product comes with a comprehensive plug set, allowing compatibility with various international outlets, making it suitable for global engineering applications that require reliable and adaptable charging solutions. The SYS 1621-30 is ideal for powering devices such as laptops, tablets, and smartphones, especially in environments that demand high efficiency and rapid charging. With its robust design and compatibility with the latest charging standards, this charger is well-suited for engineering professionals working in fast-paced, technology-driven sectors.
Type SYS 1621-30 USB-C PD 3.0 QC with Plug Set
Output Voltage 5V/3A, 9V/3A, 12V/2.5A, 15V/2A, 20V/1.5A
Colour White
Dimensions (L x W x H) 65 x 65 x 28 mm
Height 28mm
Length 65mm
No. of outputs 1
Outputs 1x USB-C®
Power 60W
Product Type Travel charger
Suitable For Universal
Weight 150g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot