Dehner Elektronik SYS 1561-1212-W2E Mains PSU 12VDC 1A 12W Intl Use

MPN
SYS 1561-1212-W2E
EAN-13
4251125200615
Order Code
02-4754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 03/12/2026

Dehner Elektronik manufactures the SYS 1561-1212-W2E, a mains PSU with a fixed voltage of 12 V DC, delivering 1 A and 12 W of power. As a stabilised power supply, it's suitable for various electronic devices requiring constant voltage. This plug power supply is commonly used for small electronic gadgets and toys.
Type Mains PSU (fixed voltage)
Output Current 1A
Cable Length 137.00cm
Connection CEE 7/4 socket
Dim (L x W x H) 8 mm x 4.5 cm x 7.5 cm
EuP Status Step 2
Height 7.5cm
Length 8mm
Max. output current 1A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1A
Output Voltage 12V DC
Power 12W
Used at Indoors
Weight 120g
Width 4.5cm

Reviews

Be the first to submit a review

Trustpilot