Dehner Elektronik SYS 1561-1105-W2E PSU 5V DC 2.1A 10.5W Regulated Adapters

MPN
SYS 1561-1105-W2E
EAN-13
4251125200608
Order Code
02-4752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.98
10+ £15.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Dehner Elektronik manufactures the SYS 1561-1105-W2E, a fixed voltage mains PSU providing 5 V DC at 2.1 A with a total power output of 10.5 W. This stabilised power supply comes with adapters for Australia, China, Europe, the UK, and the US, making it versatile for international use. It is ideal for powering toys, small electronics, and devices requiring a reliable and regulated power source.
Type Mains PSU (fixed voltage)
Output Current 2.1A
Connection USB
Dim (L x W x H) 65 x 45 x 30 mm
EuP Status Step 2
Height 30mm
Input Voltage 240V AC
Length 65mm
Max. output current 2.1A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Output USB-C® plug
Output current (max.) - rounded 2.1A
Output Voltage 5V DC
Power 10.5W
Used at Indoors
Weight 100g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot