Dehner Elektronik SYS 1548-6524-T2 Bench PSU 24V 2.71A 65W Safe Global Use

MPN
SYS 1548-6524-T2
EAN-13
4251125202145
Order Code
02-4750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.83
10+ £23.03
100+ £22.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Dehner Elektronik SYS 1548-6524-T2 Bench PSU delivers a regulated output of 24 V DC with a current rating of 2.71 A, providing 65 W of power. Designed as a fixed voltage unit, it is ideal for laboratory environments and electronics testing. Common applications include powering circuits, educational purposes, and bench setups.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 2.71A
Power Rating 65W
EuP Status Step 2
Height 35mm
Length 115mm
Max. output current 2.71A
Misc Attribute 1 Bench power supply unit
Misc Attribute 3 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 290g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot