Dehner Elektronik SYS 1548-6515-T2 Bench PSU 15V DC 4.33A 65W Compact

MPN
SYS 1548-6515-T2
EAN-13
4251125202138
Order Code
02-4749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.83
10+ £23.03
100+ £22.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Dehner Elektronik SYS 1548-6515-T2 is a bench power supply unit offering a fixed voltage of 15 V DC and a current of 4.33 A, delivering a total power of 65 W. This regulated PSU is typically used in laboratory settings or electronic workshops for testing and powering devices with a stable voltage. Its robust design makes it suitable for tasks that require reliable and consistent power delivery.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 15V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 4.33A
Power Rating 65W
EuP Status Level VI
Height 35mm
Length 145mm
Max. output current 4.33A
Misc Attribute 1 Bench power supply unit
Misc Attribute 3 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 300g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot