Dehner Elektronik SYS 1548-6512-T3 Bench PSU 12V 5.42A 65W Universal

MPN
SYS 1548-6512-T3
EAN-13
4251125202107
Order Code
02-4748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.83
10+ £23.03
100+ £22.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Dehner Elektronik SYS 1548-6512-T3 is a regulated bench power supply unit providing a fixed voltage of 12 V DC with a current output of 5.42 A, totalling 65 W. Manufactured by Dehner Elektronik, this bench PSU is ideal for applications requiring stable and reliable power in laboratory or workshop settings. Its robust design ensures consistent performance for powering electronic devices during testing and development phases.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 5.42A
Power Rating 65W
EuP Status Step 2
Height 35mm
Length 115mm
Max. output current 5.42A
Misc Attribute 1 Bench power supply unit
Misc Attribute 3 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 290g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot