Dehner Elektronik SYS 1121-0605-W2E Mains PSU 5V 1.2A w/adapters

Image Representative of Range

Dehner Elektronik SYS 1121-0605-W2E Mains PSU 5V 1.2A w/adapters

MPN
SYS 1121-0605-W2E
EAN-13
4251125202787
Order Code
02-4720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Dehner Elektronik's SYS 1121-0605-W2E is a fixed voltage power supply providing 5 V DC at 1.2 A with a power rating of 6 W. It comes stabilized with UK, US, and AUS adapters included, making it suitable for global use. This mains adapter is typically used for powering small electronic devices like toys.
Type Mains PSU (fixed voltage)
Output Voltage 5V DC
Output Current 1.2A
Cable Length 137.00cm
Dim (L x W x H) 68 x 42 x 30 mm
EuP Status Step 2
Height 30mm
Length 68mm
Max. output current 1.2A
Maximum Input Volage 90V AC
Minimum Input Volage 264V AC
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.2A
Power 6W
Used at Indoors
Weight 140g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot