Dehner Elektronik SS 50-24VF Super Slim LED Transformer 50W 24V DC

MPN
SS 50-24VF Super Slim
EAN-13
4251125203708
Order Code
02-4716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.67
10+ £17.13
100+ £16.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Dehner Elektronik's SS 50-24VF Super Slim is a 50 W LED transformer designed for constant voltage supply at 24 V DC. It includes surge and overvoltage protection features and is ideal for powering LED strips and other compatible devices. This non-dimmable LED driver is a reliable power supply unit for indoor LED applications.
Type LED transformer
Output Voltage 24V DC
Max Output Power 50W
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 159 x 57 x 18 mm
Height 18mm
IP Rating IP20
Length 159mm
Max. output current 2.08A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 180V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Output Current 2.08A
Protection Class IP20
Test mark MM;SELV; TÜV; UKCA; CE
Width 57mm

Reviews

Be the first to submit a review

Trustpilot