Dehner Elektronik SS 20-24VF LED Transformer 20W 0.83A 24V DC Compact Design

MPN
SS 20-24VF
EAN-13
4251125203203
Order Code
02-4712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.21
10+ £10.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Dehner Elektronik SS 20-24VF LED transformer is a constant voltage unit with a 20 W output and provides 0.83 A at 24 V DC. It features built-in surge protection and is approved for use on furniture. This LED power supply is ideal for powering LED strips and other low-voltage LED applications.
Type LED transformer
Output Voltage 24V DC
Max Output Power 20W
Input Voltage 240V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 155 x 50 x 15 mm
Height 15mm
IP Rating IP20
Length 155mm
Max. output current 0.83A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 220V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Output Current 830mA
Protection Class IP20
Test mark MM; SELV; CE; GS
Weight 85g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot