Dehner Elektronik SS 100-24VL LED Driver 100W 4.17A 24V DC Comp. Design

Image Representative of Range

Dehner Elektronik SS 100-24VL LED Driver 100W 4.17A 24V DC Comp. Design

MPN
SS 100-24VL
EAN-13
4251125203678
Order Code
02-4710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Dehner Elektronik SS 100-24VL LED transformer provides a constant voltage output of 24 V DC and 100 W. It features overvoltage and surge protection, ensuring safe operation. Approved for use on furniture, it’s ideal for powering LED strips and other low-voltage applications.
Type LED transformer
Output Voltage 24V DC
Max Output Power 100W
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 170 x 45 x 30 mm
Height 30mm
IP Rating IP20
Length 170mm
Max. output current 4.17A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 180V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Operating Current 4.17A
Output Current 4.17A
Protection Class IP20
Test mark MM: SELV; TÜV; CE; UKCA
Weight 250g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot