Dehner Elektronik SPS G018-24 Industrial PSU 24V DC 0.75A 18W

Image Representative of Range

Dehner Elektronik SPS G018-24 Industrial PSU 24V DC 0.75A 18W

MPN
SPS G018-24
EAN-13
4251125203012
Order Code
02-4707
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £27.78 £23.61
10+ £21.90
100+ £21.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Dehner Elektronik manufactures the SPS G018-24, which is an industrial power supply unit delivering 24 V DC at 0.75 A, with a total output of 18 W. This PCB mount PSU features solder lugs for easy integration in circuit board applications. It is suitable for industrial environments where a reliable and compact power supply is essential.
Output Current 0.75A
Power Rating 18W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 75 x 51 x 28 mm
Height 28mm
Length 75mm
Max. operating temperature (derating) 70°C
Maximum Operating Temperature 50°C
Min. operating temperature (derating) -20°C
Min. temperature 85°C
Minimum Input Volage 85V AC
Misc Attribute 1 Switched PSU
Misc Attribute 3 closed
MTBF 6263000h
Output Voltage 24V DC
PSU features Regulated
Type Industrial PSU
Weight 120g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot