Dehner Elektronik SPS G018-12 Industrial PSU 12V DC 1.5A 18W 1pc

Image Representative of Range

Dehner Elektronik SPS G018-12 Industrial PSU 12V DC 1.5A 18W 1pc

MPN
SPS G018-12
EAN-13
4251125203036
Order Code
02-4706
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £28.22 £23.99
10+ £22.25
100+ £21.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Dehner Elektronik SPS G018-12 is an industrial power supply unit providing 12 V DC at 1.5 A with a total output of 18 W. This PCB-mounted PSU features solder lugs for secure connections, making it ideal for circuit board equipping. It is used in various industrial applications requiring compact and reliable power delivery.
Output Current 1.5A
Power Rating 18W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 75 x 51 x 28 mm
Height 28mm
Length 75mm
Max. operating temperature (derating) 70°C
Maximum Operating Temperature 50°C
Min. operating temperature (derating) -20°C
Min. temperature 85°C
Minimum Input Volage 85V AC
Misc Attribute 1 Switched PSU
Misc Attribute 3 closed
MTBF 6263000h
Output Voltage 12V DC
PSU features Regulated
Type Industrial PSU
Weight 120g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot