Dehner Elektronik SPS 225P-24 Industrial PSU 24V DC 9.4A 225W High-Quality

MPN
SPS 225P-24 (24VDC)
EAN-13
4251125203449
Order Code
02-4702
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £104.17 £88.54
10+ £84.46
100+ £84.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Dehner Elektronik SPS 225P-24 is a 225 W industrial power supply unit featuring a 24 V DC output at 9.4 A, designed for PCB mounting with solder lugs. Ideal for industrial applications, this PSU ensures reliable power delivery for circuit boards and electronic devices. It is well-suited for environments requiring compact and efficient power sources.
Output Current 9.4A
Power Rating 225W
Number of Outputs 1
Input Voltage 85-264VAC: 120V-375VDC
Connection Screw terminal
Dimensions (L x W x H) 215 x 100 x 40 mm
Height 40mm
Length 215mm
Max. operating temperature (derating) 70°C
Maximum Operating Temperature 45°C
Misc Attribute 2 Switched PSU
Misc Attribute 3 closed
MTBF 148000h
Operating temperature (min.) -20°C
Output Voltage 24V DC
PFC Yes
PSU features Regulated
Type Industrial PSU
Weight 640g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot