Dehner Elektronik SPF 60-12VSP LED Transformer 60W 12V Furniture Use

MPN
SPF 60-12VSP
EAN-13
4251125203821
Order Code
02-4700
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Dehner Elektronik SPF 60-12VSP LED transformer provides a constant voltage of 12 V at 60 W and 5 A. It features surge protection and is approved for use on furniture, making it ideal for powering LED strips safely. This LED driver is a reliable choice for versatile lighting applications.
Type LED transformer
Output Voltage 12V
Max Output Power 60W
Output Current 5A
Input Voltage 264V AC
Colour White
Connection Open cable ends
Dimensions (L x W x H) 155 x 40 x 30 mm
Height 30mm
IP Rating IP65/67
Length 155mm
Max. output current 5A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Operating Current 5A
Protection Class IP67
Test mark MM; SELV; TÜV; CE; UKCA
Weight 366g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot