Dehner Elektronik SPF 35-24VSP LED Driver 35W 1.4A 24V Furniture-Safe

MPN
SPF 35-24VSP
EAN-13
4251125203814
Order Code
02-4699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.59
10+ £10.53
100+ £10.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Dehner Elektronik SPF 35-24VSP LED transformer is a constant voltage LED driver providing 35 W power and 1.4 A at 24 V, ideal for powering LED strips. It features surge protection and is approved for use on furniture, ensuring both safety and reliability. This LED transformer is typically used in residential and commercial furniture applications requiring consistent LED power supply.
Type LED transformer
Output Voltage 24V
Max Output Power 35W
Input Voltage 264V AC
Colour White
Connection Open cable ends
Dimensions (L x W x H) 110 x 38 x 30 mm
Height 30mm
IP Rating IP65/67
Length 110mm
Max. output current 1.4A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Operating Current 1.4A
Output Current 1.4A
Protection Class IP67
Test mark MM; SELV; TÜV; CE; UKCA
Weight 250g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot