Dehner Elektronik SPF 35-12VSP LED Transformer 35W 12V 2.9A Surge Protect

MPN
SPF 35-12VSP
EAN-13
4251125203807
Order Code
02-4698
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Dehner Elektronik SPF 35-12VSP LED transformer is a constant voltage LED driver providing 35 W and 2.9 A at 12 V, designed for use in furniture. It features surge protection and overvoltage protection for reliable operation. This LED power supply unit is typically used in LED strip lighting applications.
Type LED transformer
Output Voltage 12V
Max Output Power 35W
Output Current 2.9A
Input Voltage 264V AC
Colour White
Connection Open cable ends
Dimensions (L x W x H) 110 x 38 x 30 mm
Height 30mm
IP Rating IP65/67
Length 110mm
Max. output current 2.9A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Operating Current 2.9A
Protection Class IP67
Test mark MM; SELV; TÜV; CE; UKCA
Weight 250g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot