Dehner Elektronik SPF 100-24VSP LED Transformer 100W 4.1A 24V Furniture Use

MPN
SPF 100-24VSP
EAN-13
4251125203852
Order Code
02-4695
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Dehner Elektronik SPF 100-24VSP is a LED transformer designed for delivering a constant voltage of 24 V with a power capacity of 100 W and current of 4.1 A. It includes surge protection and is approved for use on furniture, ensuring safe and reliable operation. This LED driver is ideal for powering LED strips and other LED lighting applications typically employed in furniture, offering overvoltage protection as well.
Type LED transformer
Output Voltage 24V
Max Output Power 100W
Output Current 4.1A
Input Voltage 264V AC
Colour White
Connection Open cable ends
Dimensions (L x W x H) 155 x 45 x 33 mm
Height 33mm
IP Rating IP65/67
Length 155mm
Max. output current 4.1A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Operating Current 4.1A
Protection Class IP67
Test mark MM; SELV; TÜV; CE; UKCA
Weight 442g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot