Dehner Elektronik SPE 320-48 SMPSU 48V 6.7A 320W Compact for 1U Racks

MPN
SPE 320-48
EAN-13
4251125201001
Order Code
02-4689
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £89.86
10+ £85.71
100+ £85.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 31/10/2026

The Dehner Elektronik SPE 320-48 SMPSU is a 48 V DC power supply delivering 6.7 A and 320 W, ideal for printed circuit board applications. Featuring a compact PCB mount design, it complies with EN62368 safety standards. This power supply is typically used in industrial and electronic equipment requiring stable AC/DC conversion.
Output Voltage [DC] 48V
Output Current 6.7A
Power Rating 320W
Number of Outputs 1
Input Voltage 85-264VAC: 120V-375VDC
Connection Screw terminal
Dimensions (L x W x H) 212 x 115 x 30 mm
Height 30mm
Length 212mm
Max. operating temperature (derating) 70°C
Maximum Operating Temperature 50°C
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 1 Switched PSU
Misc Attribute 3 closed
MTBF 176000h
Operating temperature (min.) -30°C
Output Voltage 48V DC
PFC Yes
PSU features Regulated
Type SMPSU
Weight 720g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot