Dehner Elektronik SPE 320-36 SPE Series SMPSU 36V DC 8.9A 320W 1U Rack

MPN
SPE 320-36
EAN-13
4251125200998
Order Code
02-4688
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £86.33
10+ £82.34
100+ £81.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Dehner Elektronik manufactures the SPE 320-36 SMPSU, a 36 V DC power supply unit delivering 8.9 A and 320 W output. This PCB-mount power supply features solder lugs and complies with the EN62368 standard, making it suitable for various electronic applications. It is typically used in industrial and commercial settings for reliable power conversion from AC to DC.
Output Voltage [DC] 36V
Output Current 8.9A
Power Rating 320W
Number of Outputs 1
Input Voltage 85-264VAC: 120V-375VDC
Connection Screw terminal
Dimensions (L x W x H) 212 x 115 x 30 mm
Height 30mm
Length 212mm
Max. operating temperature (derating) 70°C
Maximum Operating Temperature 50°C
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 1 Switched PSU
Misc Attribute 3 closed
MTBF 176000h
Operating temperature (min.) -30°C
Output Voltage 36V DC
PFC Yes
PSU features Regulated
Type SMPSU
Weight 720g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot