Dehner Elektronik SPE 320-05 SMPSU 5V DC 60A 320W EN 62368-1 1U Rack

MPN
SPE 320-05
EAN-13
4251125200967
Order Code
02-4685
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £101.60 £86.36
10+ £82.37
100+ £81.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Dehner Elektronik SPE 320-05 is a 5 V DC, 60 A, 320 W switch mode power supply unit ideal for use in electronic circuitry. It features printed circuit board mounting and is equipped with solder lugs. Common applications include powering sensitive electronic devices and components that require stable power delivery.
Output Current 60A
Power Rating 320W
Number of Outputs 1
Input Voltage 85-264VAC: 120V-375VDC
Connection Screw terminal
Dimensions (L x W x H) 212 x 115 x 30 mm
Height 30mm
Length 212mm
Max. operating temperature (derating) 70°C
Maximum Operating Temperature 50°C
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 1 Switched PSU
Misc Attribute 3 closed
MTBF 176000h
Operating temperature (min.) -30°C
Output Voltage 5V DC
PFC Yes
PSU features Regulated
Type SMPSU
Weight 720g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot