Dehner Elektronik SNP200-12VF-1 LED Driver 180W 12V 15A Surge Protection

MPN
SNP200-12VF-1
EAN-13
4251125202893
Order Code
02-4673
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £74.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Dehner Elektronik's SNP200-12VF-1 LED transformer provides a constant voltage of 12 V DC with a power output of 180 W and a current of 15 A. This LED driver features surge protection and is approved for use on furniture. It is ideal for powering LED strips and other LED applications.
Type LED transformer
Output Voltage 12V DC
Max Output Power 180W
Output Current 15A
Input Voltage 240V AC
Colour White
Connection Punchdown block
Dimensions (L x W x H) 320 x 30 x 24 mm
Height 24mm
IP Rating Casing: IP30 / terminals: IP20
Length 320mm
Max. output current 15A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 200V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Protection Class IP20
Test mark MM
Weight 372g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot