Dehner Elektronik SL 150-24VF-1 LED Driver 150W 24V DC Furniture Use

MPN
SL 150-24VF-1
EAN-13
4251125203654
Order Code
02-4669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £47.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Dehner Elektronik's SL 150-24VF-1 LED transformer is a constant voltage LED driver providing 150 watts at 6.25 amps with an output of 24 volts DC. This LED power supply unit features surge protection and is approved for use on furniture. It is ideal for powering LED strips and other LED applications requiring reliable and safe voltage control.
Type LED transformer
Output Voltage 24V DC
Max Output Power 150W
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 320.6 x 30 x 18.2 mm
Height 18.2mm
IP Rating IP20
Length 320.6mm
Max. output current 6.25A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 180V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Output Current 6.25A
Protection Class IP20
Test mark MM; SELV; TÜV; CE; UKCA
Weight 250g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot