Dehner Elektronik SL 100-24VF-1 LED Transformer 100W 24V DC Surge Protection

MPN
SL 100-24VF-1
EAN-13
4251125203579
Order Code
02-4667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.02
10+ £30.28
100+ £30.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Dehner Elektronik SL 100-24VF-1 LED driver is a constant voltage power supply providing 100 W at 4.17 A and 24 V DC, suitable for LED applications. It includes surge and overvoltage protection, making it reliable for various installations. Approved for use on furniture, this LED transformer is ideal for powering LED strips and lighting fixtures.
Type LED transformer
Output Voltage 24V DC
Max Output Power 100W
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 320 x 30 x 19 mm
Height 19mm
IP Rating IP20
Length 320mm
Max. output current 4.17A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 180V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Output Current 4.17A
Protection Class IP20
Test mark MM; SELV; TÜV; CE; UKCA
Weight 170g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot