Dehner Elektronik MPU-51-105 Bench PSU 12V 3750mA 45W Compact Medical-Grade

MPN
MPU-51-105
EAN-13
4016138405095
Order Code
02-4645
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £65.24 £56.07
10+ £53.48
100+ £53.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Dehner Elektronik MPU-51-105 is a fixed voltage bench power supply unit delivering 12 V DC at 3750 mA, with a total power output of 45 W. This reliable desk PSU is designed for use in electronic testing and development environments, providing stable and consistent power. Typical applications include powering laboratory equipment and devices requiring precise voltage and current.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3.75A
Power Rating 45W
EuP Status Exempt
Height 43mm
Inputs IEC 320 C14
Length 146mm
Max. output current 3750mA
Misc Attribute 1 Switched Mode
Misc Attribute 2 MPU-50-105
Number of Outputs 1
Output Rating 45W
Used at Mains socket
Weight 710g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot